Part Details for AWR1843ARBSALPRQ1 by Texas Instruments
Overview of AWR1843ARBSALPRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWR1843ARBSALPRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AWR1843ARBSALPRQ1TR-ND
|
DigiKey | SINGLE-CHIP 76-GHZ TO 81-GHZ AUT Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for AWR1843ARBSALPRQ1
AWR1843ARBSALPRQ1 CAD Models
AWR1843ARBSALPRQ1 Part Data Attributes
|
AWR1843ARBSALPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AWR1843ARBSALPRQ1
Texas Instruments
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating antenna on package, DSP and MCU 180-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-180 | |
Reach Compliance Code | compliant | |
Body Breadth | 15 mm | |
Body Height | 0.965 mm | |
Body Length or Diameter | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 180 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.45-1.35V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA180,18X18,32 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MMWAVE RADAR SENSOR MODULE | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Technology | RFCMOS |
Alternate Parts for AWR1843ARBSALPRQ1
This table gives cross-reference parts and alternative options found for AWR1843ARBSALPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWR1843ARBSALPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWR1843ARBSALPQ1 | Single-chip 76-GHz to 81-GHz automotive radar sensor integrating antenna on package, DSP and MCU 180-FCCSP -40 to 125 | Texas Instruments | AWR1843ARBSALPRQ1 vs AWR1843ARBSALPQ1 |