There are no models available for this part yet.
Overview of AWP-08-8540-T by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85408BGLF | Renesas Electronics Corporation | Low Skew,1-to-8,Differential-to-LVDS Clock | |
85408BGILF | Renesas Electronics Corporation | Low Skew,1-to-8,Differential-to-LVDS Clock | |
85408BGLFT | Renesas Electronics Corporation | Low Skew,1-to-8,Differential-to-LVDS Clock |
Price & Stock for AWP-08-8540-T by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3976 / $0.5355 | Buy Now |
CAD Models for AWP-08-8540-T by ASSMANN WSW components GmbH
Part Data Attributes for AWP-08-8540-T by ASSMANN WSW components GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.276 inch
|
Body Length
|
0.985 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.098 inch
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
Alternate Parts for AWP-08-8540-T
This table gives cross-reference parts and alternative options found for AWP-08-8540-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWP-08-8540-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWP08-8540-T | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, | ASSMANN WSW components GmbH | AWP-08-8540-T vs AWP08-8540-T |