Part Details for AWH44A200 by ASSMANN WSW components GmbH
Overview of AWH44A200 by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AWH44A200
AWH44A200 CAD Models
AWH44A200 Part Data Attributes
|
AWH44A200
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWH44A200
ASSMANN WSW components GmbH
Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for AWH44A200
This table gives cross-reference parts and alternative options found for AWH44A200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWH44A200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK0444Z | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | AWH44A200 vs MK0444Z |
1431404450 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | AWH44A200 vs 1431404450 |
351-10-144-00-004101 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | AWH44A200 vs 351-10-144-00-004101 |
G801M4412 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Corporation | AWH44A200 vs G801M4412 |
1431704430 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | AWH44A200 vs 1431704430 |
800-40-044-10-002000 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | AWH44A200 vs 800-40-044-10-002000 |
850-90-044-10-001 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | AWH44A200 vs 850-90-044-10-001 |
SLY109844S | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | AWH44A200 vs SLY109844S |
55-104-44C-MIL | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | AWH44A200 vs 55-104-44C-MIL |
830-90-044-10-001 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | AWH44A200 vs 830-90-044-10-001 |