Part Details for AWH40G-0232-T-R by ASSMANN WSW components GmbH
Overview of AWH40G-0232-T-R by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0232KC1ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) | |
UPD780232GC-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), LQFP, / | |
UPD780232GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), LQFP, / |
Price & Stock for AWH40G-0232-T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2331 |
|
RFQ | ||
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 142 |
|
$13.6675 / $17.5725 | Buy Now |
Part Details for AWH40G-0232-T-R
AWH40G-0232-T-R CAD Models
AWH40G-0232-T-R Part Data Attributes
|
AWH40G-0232-T-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWH40G-0232-T-R
ASSMANN WSW components GmbH
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body Breadth | 0.325 inch | |
Body Depth | 0.663 inch | |
Body Length | 2.756 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AWH40G-0232-T-R
This table gives cross-reference parts and alternative options found for AWH40G-0232-T-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWH40G-0232-T-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWH40G-0223 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0223 |
AWH40G-0136 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0136 |
AWH40G-0533 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0533 |
AWH40G-0103 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0103 |
AWH40G-0236 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0236 |
AWH40G-0132 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0132 |
AWH40G-0123 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0123 |
AWH40G-0232-IDC-R | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0232-IDC-R |
AWH40G-0536 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0536 |
AWH40G-0232 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH40G-0232-T-R vs AWH40G-0232 |