Part Details for AWCS001610083N9G00 by Chilisin Electronics Corp
Overview of AWCS001610083N9G00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWCS001610083N9G00
AWCS001610083N9G00 CAD Models
AWCS001610083N9G00 Part Data Attributes
|
AWCS001610083N9G00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AWCS001610083N9G00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for AWCS001610083N9G00
This table gives cross-reference parts and alternative options found for AWCS001610083N9G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCS001610083N9G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603-3N9G-S | General Purpose Inductor, 0.0039uH, 2%, Ceramic-Core, 0604, | Chilisin Electronics Corp | AWCS001610083N9G00 vs CS0603-3N9G-S |
LQW18AS3N9G00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | AWCS001610083N9G00 vs LQW18AS3N9G00B |
LQW18AS3N9G0ZB | General Purpose Inductor, 0.0039uH, 2%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | AWCS001610083N9G00 vs LQW18AS3N9G0ZB |
LQW18AS3N9G0ZD | FIXED IND 3.9NH 700MA 80 MOHM | Murata Manufacturing Co Ltd | AWCS001610083N9G00 vs LQW18AS3N9G0ZD |
LQW18AS3N9G00J | General Purpose Inductor, | Murata Manufacturing Co Ltd | AWCS001610083N9G00 vs LQW18AS3N9G00J |