Part Details for AWCM001106053N9J00 by Chilisin Electronics Corp
Overview of AWCM001106053N9J00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWCM001106053N9J00
AWCM001106053N9J00 CAD Models
AWCM001106053N9J00 Part Data Attributes
|
AWCM001106053N9J00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AWCM001106053N9J00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.54 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for AWCM001106053N9J00
This table gives cross-reference parts and alternative options found for AWCM001106053N9J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCM001106053N9J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW105550A-3N9J | General Purpose Inductor, | Bourns Inc | AWCM001106053N9J00 vs CW105550A-3N9J |
744765039A | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Wurth Elektronik | AWCM001106053N9J00 vs 744765039A |
MRFI0402-3N9JT | General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | VENKEL LTD | AWCM001106053N9J00 vs MRFI0402-3N9JT |
L-07W3N9JV4T | 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | AWCM001106053N9J00 vs L-07W3N9JV4T |
IMC0402ER3N9J01 | General Purpose Inductor, 0.0039uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AWCM001106053N9J00 vs IMC0402ER3N9J01 |