Part Details for AWBR-400-01-RT1 by ASSMANN WSW components GmbH
Overview of AWBR-400-01-RT1 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8418AWBRZ-RL | Analog Devices | High Common Mode Cur Sense, -3 | |
AD8418AWBRZ | Analog Devices | High Common Mode Cur Sense, -3 | |
AD8209AWBRMZ | Analog Devices | Hgh Vltg Precision Diff Amp w/ |
Price & Stock for AWBR-400-01-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11583-ND
|
DigiKey | LED CONNECTOR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
34 In Stock |
|
$0.1582 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34800 Package Multiple: 145 Lead time: 17 Weeks | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1632 / $0.2380 | Buy Now |
Part Details for AWBR-400-01-RT1
AWBR-400-01-RT1 CAD Models
AWBR-400-01-RT1 Part Data Attributes
|
AWBR-400-01-RT1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWBR-400-01-RT1
ASSMANN WSW components GmbH
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.154 inch | |
Body Length | 0.453 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |