Part Details for AW80576GH0726M by Intel Corporation
Overview of AW80576GH0726M by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AW80576GH0726M
AW80576GH0726M CAD Models
AW80576GH0726M Part Data Attributes
|
AW80576GH0726M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AW80576GH0726M
Intel Corporation
RISC Microprocessor, 64-Bit, 2800MHz, PPGA478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA478,26X26,50 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PPGA-P478 | |
Number of Terminals | 478 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2800 MHz | |
Supply Current-Max | 47000 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |