Part Details for AW03MZ by RF Micro Devices Inc
Overview of AW03MZ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AW03MZ
AW03MZ CAD Models
AW03MZ Part Data Attributes
|
AW03MZ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AW03MZ
RF Micro Devices Inc
90 Degree Hybrid Coupler, 2300MHz Min, 2700MHz Max, 0.2dB Insertion Loss-Max, 0.560 X 0.200 INCH, 0.075 INCH HEIGHT, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 0.560 X 0.200 INCH, 0.075 INCH HEIGHT, ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER |