Datasheets
AW-70-03-G-D-224-080 by: Samtec Inc

Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for AW-70-03-G-D-224-080 by Samtec Inc

Overview of AW-70-03-G-D-224-080 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for AW-70-03-G-D-224-080

Part # Distributor Description Stock Price Buy
DISTI # 612-AW-70-03-G-D-224-080-ND
DigiKey 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 10 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 10 $32.6180
$32.6180 Buy Now
DISTI # AW-70-03-G-D-224-0
Avnet Americas Conn Board Stacker HDR 140 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-70-03-G-D-224-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $26.9000
  • 10 $25.4700
  • 25 $24.5100
  • 50 $23.9100
  • 100 $18.0400
$18.0400 / $26.9000 Buy Now
DISTI # 200-AW7003GD224080
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant 0
  • 1 $26.9000
  • 10 $25.4700
  • 50 $23.9100
  • 100 $18.0400
  • 500 $12.1600
$12.1600 / $26.9000 Order Now
Onlinecomponents.com 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant 0
  • 1 $31.3900
  • 5 $29.3000
  • 30 $26.2400
  • 50 $25.8500
  • 100 $18.7800
  • 250 $16.7100
  • 500 $12.9700
$12.9700 / $31.3900 Buy Now
DISTI # 000000000002662346
Sager Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 0
  • 1 $26.9000
  • 10 $25.4700
  • 25 $24.5100
  • 50 $23.9100
  • 100 $18.0400
  • 250 $16.0800
$16.0800 / $26.9000 Buy Now
Master Electronics 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant 0
  • 1 $31.3900
  • 5 $29.3000
  • 30 $26.2400
  • 50 $25.8500
  • 100 $18.7800
  • 250 $16.7100
  • 500 $12.9700
$12.9700 / $31.3900 Buy Now
DISTI # 5cd8d37fcd7c1c4c381f6c80
Samtec 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $26.9010
  • 10 $25.4660
  • 25 $24.5100
  • 50 $23.9120
  • 100 $18.0380
  • 250 $16.0790
  • 500 $12.1630
  • 1,000 $8.2470
$8.2470 / $26.9010 Buy Now

Part Details for AW-70-03-G-D-224-080

AW-70-03-G-D-224-080 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AW-70-03-G-D-224-080 Part Data Attributes

AW-70-03-G-D-224-080 Samtec Inc
Buy Now Datasheet
Compare Parts:
AW-70-03-G-D-224-080 Samtec Inc Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.2 A
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 140

Alternate Parts for AW-70-03-G-D-224-080

This table gives cross-reference parts and alternative options found for AW-70-03-G-D-224-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-70-03-G-D-224-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TX15-140P-10ST-MH2E Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited AW-70-03-G-D-224-080 vs TX15-140P-10ST-MH2E
ERM8-070-05.0-S-DV-EGP-TR Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc AW-70-03-G-D-224-080 vs ERM8-070-05.0-S-DV-EGP-TR
FX8-140P-SV(95) Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Hirose Electric Co Ltd AW-70-03-G-D-224-080 vs FX8-140P-SV(95)
61083-143106 Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Amphenol FCi AW-70-03-G-D-224-080 vs 61083-143106
61083-143629LF Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi AW-70-03-G-D-224-080 vs 61083-143629LF
TX14-140PSTSTH1E Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited AW-70-03-G-D-224-080 vs TX14-140PSTSTH1E
61083-141642 Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol Communications Solutions AW-70-03-G-D-224-080 vs 61083-141642
61083-142429LF Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol Communications Solutions AW-70-03-G-D-224-080 vs 61083-142429LF
FX8C-140P11-SV1(22) Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd AW-70-03-G-D-224-080 vs FX8C-140P11-SV1(22)
61083-144629LF BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. Amphenol Communications Solutions AW-70-03-G-D-224-080 vs 61083-144629LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AW-70-03-G-D-224-080 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AW-70-03-G-D-224-080 by Samtec Inc

Select Manufacturer
Which Manufacturer of AW-70-03-G-D-224-080 would you like to use for your alert(s)?
  • Please alert me when AW-70-03-G-D-224-080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AW-70-03-G-D-224-080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AW-70-03-G-D-224-080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AW-70-03-G-D-224-080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AW-70-03-G-D-224-080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AW-70-03-G-D-224-080 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: