There are no models available for this part yet.
Overview of AW-25-03-G-D-160-143-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5143-AL | Coilcraft Inc | SMPS Transformer, 0.6W | |
CJ5143-ALB | Coilcraft Inc | SMPS Transformer, 0.6W, ROHS COMPLIANT | |
CJ5143-ALC | Coilcraft Inc | SMPS Transformer, 0.6W, ROHS COMPLIANT |
Price & Stock for AW-25-03-G-D-160-143-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AW-25-03-G-D-160-1
|
Avnet Americas | Conn Board Stacker HDR 50 POS 0.8mm Solder ST SMD - Bulk (Alt: AW-25-03-G-D-160-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$5.0100 / $10.4600 | Buy Now | ||
DISTI #
000000000002198183
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$5.0100 / $10.4600 | Buy Now |
CAD Models for AW-25-03-G-D-160-143-A by Samtec Inc
Part Data Attributes for AW-25-03-G-D-160-143-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.2 A
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
Alternate Parts for AW-25-03-G-D-160-143-A
This table gives cross-reference parts and alternative options found for AW-25-03-G-D-160-143-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-25-03-G-D-160-143-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-50N2FE1000E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50N2FE1000E |
KX15-50K4DT | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50K4DT |
K080VPX-050515G-T | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-25-03-G-D-160-143-A vs K080VPX-050515G-T |
KX15-050K2D3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-050K2D3E |
KX15-50K2D9 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50K2D9 |
KX15-50K11DE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50K11DE |
KX15-50K2EE1000E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50K2EE1000E |
KX15-50N4FE1000E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50N4FE1000E |
K080VPX-050355G-T | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AW-25-03-G-D-160-143-A vs K080VPX-050355G-T |
KX15-50N14EE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | AW-25-03-G-D-160-143-A vs KX15-50N14EE |