Part Details for AW-24-03-G-D-122-175 by Samtec Inc
Overview of AW-24-03-G-D-122-175 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AW-24-03-G-D-122-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-24-03-G-D-122-175-ND
|
DigiKey | 0.80 MM FLEX STACK, SURFACE MOUN Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$26.4400 | Buy Now |
DISTI #
AW-24-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 48 POS 0.8mm Solder ST SMD - Bulk (Alt: AW-24-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.6200 / $9.8200 | Buy Now |
DISTI #
000000000003505097
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.6200 / $9.8200 | Buy Now |
Part Details for AW-24-03-G-D-122-175
AW-24-03-G-D-122-175 CAD Models
AW-24-03-G-D-122-175 Part Data Attributes
|
AW-24-03-G-D-122-175
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-24-03-G-D-122-175
Samtec Inc
Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 |
Alternate Parts for AW-24-03-G-D-122-175
This table gives cross-reference parts and alternative options found for AW-24-03-G-D-122-175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-24-03-G-D-122-175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AW-24-03-G-D-180-100 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-180-100 |
AW-24-03-G-D-150-100 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-150-100 |
AW-24-03-G-D-130-175 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | AW-24-03-G-D-122-175 vs AW-24-03-G-D-130-175 |
AW-24-03-G-D-145-102 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-145-102 |
AW-24-03-G-D-149-128 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-149-128 |
AW-24-03-G-D-150-085 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-150-085 |
AW-24-03-G-D-148-102 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-148-102 |
AW-24-03-G-D-183-075-P | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-183-075-P |
AW-24-03-G-D-160-100-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-24-03-G-D-122-175 vs AW-24-03-G-D-160-100-P-TR |