Part Details for AW-17-03-G-D-150-093 by Samtec Inc
Overview of AW-17-03-G-D-150-093 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AW-17-03-G-D-150-093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-17-03-G-D-150-093-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 42 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8331 | Buy Now |
DISTI #
AW-17-03-G-D-150-0
|
Avnet Americas | Connector Board Stacker Header 34 Position 3.81mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: AW-17-03-G-D-150-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0400 / $7.9300 | Buy Now |
DISTI #
200-AW1703GD150093
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$2.3000 / $7.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $9.8100 | Buy Now |
DISTI #
000000000006158541
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$4.4900 / $7.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $9.8100 | Buy Now |
DISTI #
5ee0f375d158a67a8f9fb328
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$2.3040 / $7.9300 | Buy Now |
Part Details for AW-17-03-G-D-150-093
AW-17-03-G-D-150-093 CAD Models
AW-17-03-G-D-150-093 Part Data Attributes
|
AW-17-03-G-D-150-093
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-17-03-G-D-150-093
Samtec Inc
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | |
Body Breadth | 0.12 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.544 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for AW-17-03-G-D-150-093
This table gives cross-reference parts and alternative options found for AW-17-03-G-D-150-093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-17-03-G-D-150-093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-17-03-G-D-122-098 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | AW-17-03-G-D-150-093 vs AW-17-03-G-D-122-098 |
ZLTMM-117-74-L-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-17-03-G-D-150-093 vs ZLTMM-117-74-L-D-250 |
ZLTMM-117-75-L-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AW-17-03-G-D-150-093 vs ZLTMM-117-75-L-D-250 |
AW-17-03-G-D-122-180 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | AW-17-03-G-D-150-093 vs AW-17-03-G-D-122-180 |
ZLTMM-117-75-G-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-17-03-G-D-150-093 vs ZLTMM-117-75-G-D-250 |
ZLTMM-117-75-S-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-17-03-G-D-150-093 vs ZLTMM-117-75-S-D-250 |
ZLTMM-117-73-G-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-17-03-G-D-150-093 vs ZLTMM-117-73-G-D-250 |
ZLTMM-117-72-G-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AW-17-03-G-D-150-093 vs ZLTMM-117-72-G-D-250 |