-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1408
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-32 Rohs Compliant: Yes |Microchip AVR64DB32-I/RXB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$1.6700 / $2.0200 | Buy Now |
DISTI #
88AH6104
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-32, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip AVR64DB32-I/RXB RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
150-AVR64DB32-I/RXB-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
455 In Stock |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
AVR64DB32-I/RXB
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 32 Pins, VQFN - Trays (Alt: AVR64DB32-I/RXB) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.5222 / $1.7500 | Buy Now |
DISTI #
579-AVR64DB32-I/RXB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, VQFN32, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI RoHS: Compliant | 467 |
|
$1.6000 / $1.9000 | Buy Now |
DISTI #
AVR64DB32-I/RXB
|
Microchip Technology Inc | 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
Future Electronics | AVR-DB Series 64 kB Flash 8 kB SRAM 24 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray | 490Tray |
|
$1.6300 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.4700 | Buy Now |
DISTI #
77908134
|
Verical | AVR DB Microcontroller RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 469 |
|
$2.7463 / $2.8485 | Buy Now |
DISTI #
AVR64DB32-I/RXB
|
TME | IC: AVR microcontroller, VQFN32, Ext.inter: 26, Cmp: 3, AVR64, 0.5mm Min Qty: 1 | 469 |
|
$1.9100 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR64DB32-I/RXB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DB32-I/RXB
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 26 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR64DB32-I/RXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DB32-I/RXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR64DB32T-E/RXB | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | Microchip Technology Inc | AVR64DB32-I/RXB vs AVR64DB32T-E/RXB |
AVR64DB32-E/RXB | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | Microchip Technology Inc | AVR64DB32-I/RXB vs AVR64DB32-E/RXB |