Part Details for AVR32DB48-I/6LX by Microchip Technology Inc
Overview of AVR32DB48-I/6LX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR32DB48-I/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6078
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-48, Product Range:Avr-Db Family Avr32Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Vqfn, No. Of I/O S:40I/O S Rohs Compliant: Yes |Microchip AVR32DB48-I/6LX Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
150-AVR32DB48-I/6LX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7700 / $2.1500 | Buy Now |
DISTI #
AVR32DB48-I/6LX
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR32DB Series Microcontrollers, AVR, 24 MHz, 32 KB, 48 Pins, VQFN - Rail/Tube (Alt: AVR32DB48-I/6LX) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.7700 / $2.1500 | Buy Now |
DISTI #
579-AVR32DB48-I/6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 0 |
|
$1.7700 / $2.1500 | Order Now |
DISTI #
AVR32DB48-I/6LX
|
Microchip Technology Inc | 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes |
29 1464 On Order, Expected 7/15/2024 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 4K RAM - 512 Byte EEPROM - -40°C to +85°C - 1.8V/2.5V/3.3V/5V - 48-Pin VQFN - Tray RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
DISTI #
AVR32DB48-I/6LX
|
TME | IC: AVR microcontroller, VQFN48, Ext.inter: 41, Cmp: 3, AVR32, 0.4mm Min Qty: 1 | 0 |
|
$1.9500 / $2.3300 | RFQ |
|
Ameya Holding Limited | 29 |
|
RFQ | ||
|
NAC | 32KB, VQFN48, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
Part Details for AVR32DB48-I/6LX
AVR32DB48-I/6LX CAD Models
AVR32DB48-I/6LX Part Data Attributes
|
AVR32DB48-I/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR32DB48-I/6LX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 41 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR32DB48-I/6LX
This table gives cross-reference parts and alternative options found for AVR32DB48-I/6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR32DB48-I/6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR32DB48T-I/6LX | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48 | Microchip Technology Inc | AVR32DB48-I/6LX vs AVR32DB48T-I/6LX |