AVR128DA64T-I/PT
Microchip Technology Inc
Description: RISC Microcontroller

Overview of AVR128DA64T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AVR128DA64T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH2592
Newark Mcu, 8Bit, 24Mhz, Tqfp-64, Product Range:Avr Da Family Avr128Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip AVR128DA64T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.1300
$2.1300 Buy Now
DISTI # 150-AVR128DA64T-I/PTCT-ND
DigiKey IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5250
In Stock
  • 1 $2.5600
  • 25 $2.3500
  • 100 $2.1300
  • 1,200 $2.1300
$2.1300 / $2.5600 Buy Now
DISTI # AVR128DA64T-I/PT
Avnet Americas Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AVR128DA64T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $2.5600
  • 25 $2.3500
  • 100 $2.1300
$2.1300 / $2.5600 Buy Now
DISTI # 579-AVR128DA64T-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI RoHS: Compliant 57345
  • 1 $2.5600
  • 100 $2.3500
  • 500 $2.1300
$2.1300 / $2.5600 Buy Now
DISTI # AVR128DA64T-I/PT
Microchip Technology Inc 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.5600
  • 25 $2.3500
  • 100 $2.1300
  • 1,000 $1.9600
  • 5,000 $1.8600
$1.8600 / $2.5600 Buy Now
Future Electronics AVR series MCU IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,200 $2.2600
$2.2600 Buy Now
Onlinecomponents.com Microcontroller - AVR DA Series - 8-Bit - 24MHz - 55 I/O - 128KB (128Kx8) FLASH - 512 x 8 EEPROM - 16K x 8 RAM - 1.8V to 5.5V Supply - 64-TQFP(10x10). RoHS: Compliant 1740 In Stock
  • 100 $2.2600
  • 250 $2.1700
  • 500 $2.1100
  • 1,200 $2.0300
  • 3,600 $2.0000
  • 6,000 $1.9700
  • 8,400 $1.9400
$1.9400 / $2.2600 Buy Now
NAC   RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $2.7800
  • 100 $2.5100
  • 500 $2.3200
  • 1,000 $2.2600
$2.2600 / $2.7800 Buy Now
DISTI # AVR128DA64T-I/PT
EBV Elektronik Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: AVR128DA64T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - AVR DA Series - 8-Bit - 24MHz - 55 I/O - 128KB (128Kx8) FLASH - 512 x 8 EEPROM - 16K x 8 RAM - 1.8V to 5.5V Supply - 64-TQFP(10x10). RoHS: Compliant 1740 In Stock
  • 100 $2.2600
  • 250 $2.1700
  • 500 $2.1100
  • 1,200 $2.0300
  • 3,600 $2.0000
  • 6,000 $1.9700
  • 8,400 $1.9400
$1.9400 / $2.2600 Buy Now

CAD Models for AVR128DA64T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AVR128DA64T-I/PT by Microchip Technology Inc

AVR128DA64T-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2020-02-13
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of External Interrupts
55
Number of I/O Lines
55
Number of Serial I/Os
6
Number of Terminals
64
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
RAM (words)
16384
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
24 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AVR128DA64T-I/PT
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for AVR128DA64T-I/PT

This table gives cross-reference parts and alternative options found for AVR128DA64T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA64T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AVR128DA64-I/PT Microcontroller Microchip Technology Inc AVR128DA64T-I/PT vs AVR128DA64-I/PT
Part Number Description Manufacturer Compare
AVR128DA64-E/PT Microcontroller Microchip Technology Inc AVR128DA64T-I/PT vs AVR128DA64-E/PT
AVR128DA64-I/PT Microcontroller Microchip Technology Inc AVR128DA64T-I/PT vs AVR128DA64-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVR128DA64T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVR128DA64T-I/PT by Microchip Technology Inc

  • Please alert me when AVR128DA64T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AVR128DA64T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVR128DA64T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AVR128DA64T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVR128DA64T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVR128DA64T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: