Datasheets
AVR128DA32T-E/PT by: Microchip Technology Inc

RISC Microcontroller

Part Details for AVR128DA32T-E/PT by Microchip Technology Inc

Overview of AVR128DA32T-E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for AVR128DA32T-E/PT

Part # Distributor Description Stock Price Buy
DISTI # 64AH2579
Newark Mcu, 8Bit, 24Mhz, Tqfp-32, Product Range:Avr Da Family Avr128Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:128Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:26I/O S Rohs Compliant: Yes |Microchip AVR128DA32T-E/PT RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.7900
$1.7900 Buy Now
DISTI # 150-AVR128DA32T-E/PTCT-ND
DigiKey IC MCU 8BIT 128KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 730
In Stock
  • 1 $2.2500
  • 25 $2.0600
  • 100 $1.8700
  • 1,600 $1.8700
$1.8700 / $2.2500 Buy Now
DISTI # AVR128DA32T-E/PT
Avnet Americas Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: AVR128DA32T-E/PT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $2.1500
  • 25 $1.9700
  • 100 $1.7900
$1.7900 / $2.1500 Buy Now
DISTI # 579-AVR128DA32T-E/PT
Mouser Electronics 8-bit Microcontrollers - MCU 128 KB, 32-pin, 125C,TQFP, Tape & Reel RoHS: Compliant 3084
  • 1 $2.2500
  • 25 $2.0600
  • 100 $1.8700
  • 1,600 $1.8700
$1.8700 / $2.2500 Buy Now
DISTI # AVR128DA32T-E/PT
Microchip Technology Inc 128KB, 16KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-04-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.1500
  • 25 $1.9700
  • 100 $1.7900
  • 1,000 $1.6400
  • 5,000 $1.5600
$1.5600 / $2.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 0
  • 1,600 $1.9900
$1.9900 Buy Now
Onlinecomponents.com Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 27 I/O - 128KB (128K x 8) FLASH - 512 x 8 EEPROM - 16K x 8 RAM - 1.8 to 5.5V - 32-TQFP - T&R. RoHS: Compliant 0
  • 400 $3.7200
  • 800 $2.2900
  • 1,200 $1.8100
  • 1,600 $1.7800
$1.7800 / $3.7200 Buy Now
NAC   RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 0
  • 1 $2.4500
  • 100 $2.2100
  • 500 $2.0400
  • 1,000 $1.9900
$1.9900 / $2.4500 Buy Now
DISTI # AVR128DA32T-E/PT
EBV Elektronik Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 32-Pin TQFP T/R (Alt: AVR128DA32T-E/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 27 I/O - 128KB (128K x 8) FLASH - 512 x 8 EEPROM - 16K x 8 RAM - 1.8 to 5.5V - 32-TQFP - T&R. RoHS: Compliant 0
  • 400 $3.7200
  • 800 $2.2900
  • 1,200 $1.8100
  • 1,600 $1.7800
$1.7800 / $3.7200 Buy Now

Part Details for AVR128DA32T-E/PT

AVR128DA32T-E/PT CAD Models

AVR128DA32T-E/PT Part Data Attributes

AVR128DA32T-E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AVR128DA32T-E/PT Microchip Technology Inc RISC Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2020-02-13
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family AVR
Clock Frequency-Max 24 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G32
Length 7 mm
Low Power Mode YES
Number of External Interrupts 27
Number of I/O Lines 27
Number of Serial I/Os 3
Number of Terminals 32
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 16384
RAM (words) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 24 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for AVR128DA32T-E/PT

This table gives cross-reference parts and alternative options found for AVR128DA32T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA32T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AVR128DA32-E/PT RISC Microcontroller Microchip Technology Inc AVR128DA32T-E/PT vs AVR128DA32-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVR128DA32T-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVR128DA32T-E/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AVR128DA32T-E/PT would you like to use for your alert(s)?
  • Please alert me when AVR128DA32T-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVR128DA32T-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVR128DA32T-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVR128DA32T-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVR128DA32T-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVR128DA32T-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: