Part Details for AVR-S10D431K by TDK Corporation
Overview of AVR-S10D431K by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AVR-S10D431K
AVR-S10D431K CAD Models
AVR-S10D431K Part Data Attributes
|
AVR-S10D431K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-S10D431K
TDK Corporation
RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for AVR-S10D431K
This table gives cross-reference parts and alternative options found for AVR-S10D431K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR-S10D431K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210S0271K151 | Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED | TDK Corporation | AVR-S10D431K vs B72210S0271K151 |
SVC431D-10ABL1 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AVR-S10D431K vs SVC431D-10ABL1 |
SVC431D-10ABS7 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AVR-S10D431K vs SVC431D-10ABS7 |
V275LA10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | AVR-S10D431K vs V275LA10 |
SVC431D-10AFK8 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AVR-S10D431K vs SVC431D-10AFK8 |
VE13M02750KEA | RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | AVR-S10D431K vs VE13M02750KEA |
SVC431D-10AFS9 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AVR-S10D431K vs SVC431D-10AFS9 |
SVC431D-10AFK9 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AVR-S10D431K vs SVC431D-10AFK9 |
Q69X3125 | RESISTOR, VOLTAGE DEPENDENT, 350V, 43J, THROUGH HOLE MOUNT | TDK Epcos | AVR-S10D431K vs Q69X3125 |
SVC431D-10ABN1 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AVR-S10D431K vs SVC431D-10ABN1 |