Part Details for AVM3305613 by Panasonic Electronic Components
Overview of AVM3305613 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3305613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9866
|
Newark | Fs Ll Switch Pi |Panasonic AVM3305613 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
255-AVM3305613-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2499 | Buy Now |
DISTI #
AVM3305613
|
Avnet Americas | Switch Snap Action Pin Plunger Solder Through Hole 0.1A 250VAC 125VDC 1.47N (Alt: AVM3305613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7040 / $0.7971 | Buy Now |
DISTI #
769-AVM3305613
|
Mouser Electronics | Basic / Snap Action Switches FS LL Switch Pi | 0 |
|
$0.8640 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $0.8870 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7110 / $0.8870 | Buy Now |
Part Details for AVM3305613
AVM3305613 CAD Models
AVM3305613 Part Data Attributes
|
AVM3305613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVM3305613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AVM3305613
This table gives cross-reference parts and alternative options found for AVM3305613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVM3305613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS1110518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVM3305613 vs ABS1110518 |
ABS1610513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVM3305613 vs ABS1610513 |
ABS4610518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVM3305613 vs ABS4610518 |
UM10E90AS1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Microelectronics & Precision Sensors | AVM3305613 vs UM10E90AS1 |
ABS5510518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVM3305613 vs ABS5510518 |
ABS4610513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVM3305613 vs ABS4610513 |
ABS1510518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | Panasonic Electronic Components | AVM3305613 vs ABS1510518 |
AVM3105613 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVM3305613 vs AVM3105613 |
ABS5510513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVM3305613 vs ABS5510513 |