Part Details for AVD75B-48S12-6L by Artesyn Embedded Technologies
Overview of AVD75B-48S12-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD75B-48S12-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9363
|
Newark | Dc-Dc Converter, 12V, 6.25A, Dc/Dc Converter Type:Sixteenth Brick, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:6.25A, Output Voltage - Output 2:-, Width:22.9Mm, Depth:33Mmrohs Compliant: Yes |Artesyn Embedded Technologies AVD75B-48S12-6L RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1600 / $40.5400 | Buy Now |
DISTI #
000000000005627185
|
Sager | Isolated DC/DC Converters - Through Hole 75W 36-75Vin 12Vout 6.25A Min Qty: 1 | 192 |
|
$30.9500 / $34.1800 | Buy Now |
Part Details for AVD75B-48S12-6L
AVD75B-48S12-6L CAD Models
AVD75B-48S12-6L Part Data Attributes
|
AVD75B-48S12-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD75B-48S12-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 8.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 7 | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for AVD75B-48S12-6L
This table gives cross-reference parts and alternative options found for AVD75B-48S12-6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVD75B-48S12-6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS075ZH-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AVD75B-48S12-6L vs HBS075ZH-AN2V |
LPB12S | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Pico Electronics Inc | AVD75B-48S12-6L vs LPB12S |
VI-LC31-IX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AVD75B-48S12-6L vs VI-LC31-IX-CC |
PKJ4713APIT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9 | Ericsson | AVD75B-48S12-6L vs PKJ4713APIT |
HBS075ZH-ANT92V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AVD75B-48S12-6L vs HBS075ZH-ANT92V |
HBS075ZH-A91V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AVD75B-48S12-6L vs HBS075ZH-A91V |
HBS075ZH-ANT3H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AVD75B-48S12-6L vs HBS075ZH-ANT3H |
HBS075ZH-AT91H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | AVD75B-48S12-6L vs HBS075ZH-AT91H |
VI-LCN1-CX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AVD75B-48S12-6L vs VI-LCN1-CX |
VI-LCN1-MXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AVD75B-48S12-6L vs VI-LCN1-MXH1-CC |