Part Details for AVD50B-48S05-6L by Artesyn Embedded Technologies
Overview of AVD50B-48S05-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AVD50B-48S05-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9353
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sixteenth Brick, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Depth:33Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AVD50B-48S05-6L RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2000 / $38.5000 | Buy Now |
DISTI #
000000000005627175
|
Sager | Isolated DC/DC Converters - Through Hole 50W 36-75Vin 5Vout 10A Min Qty: 1 | 0 |
|
$29.3900 / $32.4600 | Buy Now |
Part Details for AVD50B-48S05-6L
AVD50B-48S05-6L CAD Models
AVD50B-48S05-6L Part Data Attributes
|
AVD50B-48S05-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD50B-48S05-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |