Part Details for AVC16834DGG by NXP Semiconductors
Overview of AVC16834DGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC16834DGGR | Texas Instruments | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 |
Part Details for AVC16834DGG
AVC16834DGG CAD Models
AVC16834DGG Part Data Attributes
|
AVC16834DGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AVC16834DGG
NXP Semiconductors
IC AVC SERIES, 18-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AVC16834DGG
This table gives cross-reference parts and alternative options found for AVC16834DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVC16834DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74AVC16834AEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | AVC16834DGG vs PI74AVC16834AEX |
PI74AVC16834AE | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO153FE, TSSOP-56 | Pericom Semiconductor Corporation | AVC16834DGG vs PI74AVC16834AE |
74AVC16834ADGG,118 | 74AVC16834A - 18-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | AVC16834DGG vs 74AVC16834ADGG,118 |
74AVC16834ADG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | AVC16834DGG vs 74AVC16834ADG |
SN74AVC16834DGG | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | AVC16834DGG vs SN74AVC16834DGG |
PI74AVC16834A | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | AVC16834DGG vs PI74AVC16834A |
935267931118 | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | AVC16834DGG vs 935267931118 |
SN74AVCH16834DGGR | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | AVC16834DGG vs SN74AVCH16834DGGR |
74AVCH16834DGG | IC AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | AVC16834DGG vs 74AVCH16834DGG |
935267931118 | IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | AVC16834DGG vs 935267931118 |