-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DQ849, MCLP, SMT, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7183ACPZN2.0-R7 | Analog Devices | Ultra Low Noise, High PSRR #Ne | |
ADP7183ACPZN1.8-R7 | Analog Devices | Ultra Low Noise, High PSRR #Ne | |
AD9518-3A/PCBZ | Analog Devices | 6-Output Clock Generator with |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-AVA-183A+CT-ND
|
DigiKey | IC RF AMP RADAR 5GHZ-18GHZ 8QFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1212 In Stock |
|
$9.0120 / $13.3000 | Buy Now |
DISTI #
139-AVA-183A
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MOUNT / RoHS RoHS: Compliant | 3094 |
|
$10.0700 / $12.0600 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Win Source Electronics | IC RF AMP RADAR 5GHZ-18GHZ 8QFN | 3097 |
|
$8.1250 / $12.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVA-183A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AVA-183A+
Mini-Circuits
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DQ849, MCLP, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DQ849, MCLP, SMT, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.8 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |