Part Details for AV9179F-12LF by Integrated Device Technology Inc
Overview of AV9179F-12LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843251BGI-12LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V LVPECL Clock Generator | |
650R-12LFT | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
7152M-12LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Part Details for AV9179F-12LF
AV9179F-12LF CAD Models
AV9179F-12LF Part Data Attributes
|
AV9179F-12LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9179F-12LF
Integrated Device Technology Inc
Low Skew Clock Driver, 91 Series, 13 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 91 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for AV9179F-12LF
This table gives cross-reference parts and alternative options found for AV9179F-12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9179F-12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9179BF-01LFT | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | AV9179F-12LF vs ICS9179BF-01LFT |
ICS9179BF-03 | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | AV9179F-12LF vs ICS9179BF-03 |
ICS9179BF-01 | Low Skew Clock Driver, 91 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | AV9179F-12LF vs ICS9179BF-01 |
ICS9179F-12 | Low Skew Clock Driver, 91 Series, 13 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Integrated Device Technology Inc | AV9179F-12LF vs ICS9179F-12 |
9179BF-01LFT | Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | AV9179F-12LF vs 9179BF-01LFT |
ICS9179F-12LF | Low Skew Clock Driver, 91 Series, 13 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Integrated Device Technology Inc | AV9179F-12LF vs ICS9179F-12LF |
9179BF-01T | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | AV9179F-12LF vs 9179BF-01T |
9179BF-03LF-T | Low Skew Clock Driver, 9179 Series, 10 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | Integrated Device Technology Inc | AV9179F-12LF vs 9179BF-03LF-T |
9179BF-03LF | SSOP-28, Tube | Integrated Device Technology Inc | AV9179F-12LF vs 9179BF-03LF |
ICS9179BF-01T | Low Skew Clock Driver, 9179 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Integrated Device Technology Inc | AV9179F-12LF vs ICS9179BF-01T |