Part Details for AV9155A-23CN20W by Integrated Device Technology Inc
Overview of AV9155A-23CN20W by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV9155A-23CN20W
AV9155A-23CN20W CAD Models
AV9155A-23CN20W Part Data Attributes
|
AV9155A-23CN20W
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9155A-23CN20W
Integrated Device Technology Inc
Processor Specific Clock Generator, 80.181MHz, CMOS, PDIP20, 0.600 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 80.181 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AV9155A-23CN20W
This table gives cross-reference parts and alternative options found for AV9155A-23CN20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9155A-23CN20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9155A-23CN20 | Processor Specific Clock Generator, 80.181MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | AV9155A-23CN20W vs AV9155A-23CN20 |
AV9155A-23CN20WT&R | Processor Specific Clock Generator, 80.181MHz, CMOS, PDIP20, 0.600 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | AV9155A-23CN20W vs AV9155A-23CN20WT&R |
AV9155A-23CN20T&R | Processor Specific Clock Generator, 80.181MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | AV9155A-23CN20W vs AV9155A-23CN20T&R |
AV9155-23CN20 | Processor Specific Clock Generator, 80.181MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | AV9155A-23CN20W vs AV9155-23CN20 |