Microcontrollers and Processors
AV9107C-11CS14WLF
Integrated Device Technology Inc
Description: Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14

Overview of AV9107C-11CS14WLF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AV9107C-11CS14WLF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AV9107C-11CS14WLF by Integrated Device Technology Inc

AV9107C-11CS14WLF
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
9 mm
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
100.23 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
42 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. AV9107C-11CS14WLF
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14
    VS

Alternate Parts for AV9107C-11CS14WLF

This table gives cross-reference parts and alternative options found for AV9107C-11CS14WLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9107C-11CS14WLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AV9107C-17CS08W Processor Specific Clock Generator, 33.29MHz, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOIC-8 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-17CS08W
AV9107C-03CN14WLF Processor Specific Clock Generator, 100.23MHz, CMOS, PDIP14, 0.600 INCH, PLASTIC, DIP-14 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-03CN14WLF
AV9107C-11CS14 Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-11CS14
AV9107C-05CS08WLF Processor Specific Clock Generator, 80.01MHz, CMOS, PDSO8, 0.300 INCH, SOIC-8 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-05CS08WLF
AV9107C-05CN8WLF Processor Specific Clock Generator, 80.01MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-05CN8WLF
AV9107C-11CS14LF Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-11CS14LF
AV9107C-03CS14WLF Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-03CS14WLF
AV9107C-17CS08WLF Processor Specific Clock Generator, 33.29MHz, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOIC-8 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-17CS08WLF
AV9107C-05CN8LF Processor Specific Clock Generator, 80.01MHz, CMOS, PDIP8, PLASTIC, DIP-8 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-05CN8LF
AV9107C-10CS08 Processor Specific Clock Generator, 50.11MHz, CMOS, PDSO8, PLASTIC, SOIC-8 Integrated Device Technology Inc AV9107C-11CS14WLF vs AV9107C-10CS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AV9107C-11CS14WLF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AV9107C-11CS14WLF by Integrated Device Technology Inc

  • Please alert me when AV9107C-11CS14WLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AV9107C-11CS14WLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AV9107C-11CS14WLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AV9107C-11CS14WLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AV9107C-11CS14WLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AV9107C-11CS14WLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: