Part Details for AV9107C-10CS08LF by Integrated Device Technology Inc
Overview of AV9107C-10CS08LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AV9107C-10CS08LF
AV9107C-10CS08LF CAD Models
AV9107C-10CS08LF Part Data Attributes
|
AV9107C-10CS08LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9107C-10CS08LF
Integrated Device Technology Inc
Processor Specific Clock Generator, 50.11MHz, CMOS, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 50.11 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 19 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for AV9107C-10CS08LF
This table gives cross-reference parts and alternative options found for AV9107C-10CS08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9107C-10CS08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9107C-05CN8WLF | Processor Specific Clock Generator, 80.01MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-05CN8WLF |
AV9107C-07CN08 | Processor Specific Clock Generator, 54MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-07CN08 |
AV9107C-17CS08WLF | Processor Specific Clock Generator, 33.29MHz, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOIC-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-17CS08WLF |
AV9107C-10CN8WLF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-10CN8WLF |
AV9107C-11CS14LF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-11CS14LF |
AV9107C-10CN08LF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-10CN08LF |
AV9107C-11CS14WLF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-11CS14WLF |
AV9107C-05CS08W | Processor Specific Clock Generator, 80.01MHz, CMOS, PDSO8, 0.300 INCH, SOIC-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-05CS08W |
AV9107C-10CN8W | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-10CN8W |
AV9107C-17CN08 | Processor Specific Clock Generator, 33.29MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | AV9107C-10CS08LF vs AV9107C-17CN08 |