AV60C-048L-120F06
Description: DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Overview of AV60C-048L-120F06 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7M4048L70N Renesas Electronics Corporation 512K X 8 SRAM MODULE
82V2048LBBG Renesas Electronics Corporation 8 Channel T1/E1 Short Haul Analog Front End
82V2048LDAG Renesas Electronics Corporation 8 Channel T1/E1 Short Haul Analog Front End

CAD Models for AV60C-048L-120F06 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AV60C-048L-120F06 by Vertiv Inc

AV60C-048L-120F06
Vertiv Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e0
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. AV60C-048L-120F06
    Vertiv Inc
    DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
    VS

Alternate Parts for AV60C-048L-120F06

This table gives cross-reference parts and alternative options found for AV60C-048L-120F06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV60C-048L-120F06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AV60C-048L-120F06L DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Vertiv Inc AV60C-048L-120F06 vs AV60C-048L-120F06L
Part Number Description Manufacturer Compare
AV60C-048L-120F06L DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Vertiv Inc AV60C-048L-120F06 vs AV60C-048L-120F06L
HBS075ZH-AT DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions AV60C-048L-120F06 vs HBS075ZH-AT
BXB75-48S12FHTJ DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-9 Vertiv Inc AV60C-048L-120F06 vs BXB75-48S12FHTJ
HBS075ZH-AT9 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions AV60C-048L-120F06 vs HBS075ZH-AT9
BXB75-48S12FHTJ DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-9 Artesyn Embedded Technologies AV60C-048L-120F06 vs BXB75-48S12FHTJ

Related Parts for AV60C-048L-120F06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AV60C-048L-120F06 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AV60C-048L-120F06 by Vertiv Inc

Select Manufacturer
Which Manufacturer of AV60C-048L-120F06 would you like to use for your alert(s)?
  • Please alert me when AV60C-048L-120F06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AV60C-048L-120F06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AV60C-048L-120F06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AV60C-048L-120F06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AV60C-048L-120F06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AV60C-048L-120F06 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: