-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5606
|
Newark | Pb Switch, Dpst, 250V, Quick Connect, Switch Operation:Off-(On), Contact Configuration:Dpst-No, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:3A, Switch Terminals:Solder Lug, Product Range:Av22 Series, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2220000Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.3400 / $14.4500 | Buy Now |
DISTI #
84Y3328
|
Newark | Pb Switch, Dpst, 250V, Quick Connect, Product Range:Av22 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2220000Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$16.0200 / $22.7900 | Buy Now |
DISTI #
450-2234-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
133 In Stock |
|
$13.7019 / $20.4400 | Buy Now |
DISTI #
84Y5606
|
Avnet Americas | Switch Vandal Resistant Off-(On) DPST Solder Lug 250VAC Panel Mount - Bulk (Alt: 84Y5606) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 25 Partner Stock |
|
$15.1900 / $19.4600 | Buy Now |
DISTI #
84Y3328
|
Avnet Americas | Switch Vandal Resistant Off-(On) DPST Solder Lug 250VAC Panel Mount - Bulk (Alt: 84Y3328) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 13 Partner Stock |
|
$17.3500 / $22.7900 | Buy Now |
DISTI #
2213771-5
|
Avnet Americas | Switch Vandal Resistant Off-(On) DPST Solder Lug 250VAC Panel Mount - Bulk (Alt: 2213771-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$11.3731 / $11.5508 | Buy Now |
DISTI #
506-AV2220000Q04
|
Mouser Electronics | Pushbutton Switches AV22 DPM 3A NO LED RoHS: Compliant | 75 |
|
$12.9400 / $19.0700 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 22mm - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lug - Panel Mount, Front. RoHS: Compliant |
95 In Stock |
|
$11.9200 / $16.6300 | Buy Now |
DISTI #
83144225
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 2338 | Americas - 95 |
|
$17.4200 / $21.6190 | Buy Now |
DISTI #
2213771-5
|
TTI | Pushbutton Switches AV22 DPM 5A NO LED Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$13.0600 / $19.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV2220000Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2220000Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |