Part Details for AV1920000Q04 by TE Connectivity
Overview of AV1920000Q04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1920000Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3274
|
Newark | Pb Switch, Dpst, 250V, Quickconnect, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920000Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$15.3300 / $19.7900 | Buy Now |
DISTI #
450-2230-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
167 In Stock |
|
$12.1298 / $18.0900 | Buy Now |
DISTI #
506-AV1920000Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A NO LED RoHS: Compliant | 145 |
|
$12.3600 / $16.3500 | Buy Now |
DISTI #
V36:1790_24146437
|
Arrow Electronics | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2201 | Americas - 20 |
|
$11.6610 / $15.7340 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 19mm - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lug - Panel Mount, Front. RoHS: Compliant |
17 In Stock 100 On Order |
|
$10.2400 / $11.9800 | Buy Now |
DISTI #
84438673
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 20 |
|
$11.6610 / $15.7340 | Buy Now |
DISTI #
51527321
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 1928 | Americas - 15 |
|
$13.8840 / $15.5740 | Buy Now |
DISTI #
2213763-5
|
TTI | Pushbutton Switches AV19 DPM 5A NO LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3 In Stock |
|
$10.7100 / $13.1600 | Buy Now |
|
Master Electronics | Pushbutton Switch - 19mm - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lug - Panel Mount, Front. RoHS: Compliant |
17 In Stock 100 On Order |
|
$10.2400 / $11.9800 | Buy Now |
|
Neutron USA | Pushbutton Alchoswitch AV19, DPM 5A NO LED, Anti-Vandal Series | 50 |
|
$72.7400 | Buy Now |
Part Details for AV1920000Q04
AV1920000Q04 CAD Models
AV1920000Q04 Part Data Attributes
|
AV1920000Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920000Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |