Part Details for AV14K2220122R0 by SEI Stackpole Electronics Inc
Overview of AV14K2220122R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV14K2220122R0
AV14K2220122R0 CAD Models
AV14K2220122R0 Part Data Attributes
|
AV14K2220122R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AV14K2220122R0
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 16V, 5.8J, SURFACE MOUNT, CHIP, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 5.8 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for AV14K2220122R0
This table gives cross-reference parts and alternative options found for AV14K2220122R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV14K2220122R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVY14K2220122R1 | RESISTOR, VOLTAGE DEPENDENT, 16V, 5.8J, SURFACE MOUNT, CHIP, 2220 | SEI Stackpole Electronics Inc | AV14K2220122R0 vs AVY14K2220122R1 |
AVY14K2220122R2 | RESISTOR, VOLTAGE DEPENDENT, 16V, 5.8J, SURFACE MOUNT, CHIP, 2220 | SEI Stackpole Electronics Inc | AV14K2220122R0 vs AVY14K2220122R2 |
VJ15PA0160KBA | Varistor, 16V, 5.8J, Surface Mount, CHIP, 2220 | Kyocera AVX Components | AV14K2220122R0 vs VJ15PA0160KBA |
AVY14K2220122R0 | RESISTOR, VOLTAGE DEPENDENT, 16V, 5.8J, SURFACE MOUNT | SEI Stackpole Electronics Inc | AV14K2220122R0 vs AVY14K2220122R0 |
VJ15MA0160KBA | Varistor, 16V, 5.8J, Surface Mount, CHIP, 2220 | Kyocera AVX Components | AV14K2220122R0 vs VJ15MA0160KBA |