Part Details for AV075G-30 by Advanced Technical Materials Inc
Overview of AV075G-30 by Advanced Technical Materials Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for AV075G-30
AV075G-30 CAD Models
AV075G-30 Part Data Attributes
|
AV075G-30
Advanced Technical Materials Inc
Buy Now
Datasheet
|
Compare Parts:
AV075G-30
Advanced Technical Materials Inc
Variable Attenuator, 4000MHz Min, 12400MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED TECHNICAL MATERIALS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; I/P POWER-MAX(PEAK)=3000W | |
Attenuation-Nom | 30 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.5 |