Part Details for AV073-10-28 by Advanced Technical Materials Inc
Overview of AV073-10-28 by Advanced Technical Materials Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV073-10-28
AV073-10-28 CAD Models
AV073-10-28 Part Data Attributes
|
AV073-10-28
Advanced Technical Materials Inc
Buy Now
Datasheet
|
Compare Parts:
AV073-10-28
Advanced Technical Materials Inc
Variable Attenuator, 1000MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED TECHNICAL MATERIALS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; I/P POWER-MAX(PEAK)=3000W | |
Attenuation-Nom | 10 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.5 |