Part Details for AV0611A401 by APEM Inc
Overview of AV0611A401 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV0611A401
AV0611A401 CAD Models
AV0611A401 Part Data Attributes
|
AV0611A401
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV0611A401
APEM Inc
Pushbutton Switch, SPDT, Latched-tactile, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT TYPE | |
Body Height | 24.2 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 1.5A@250VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |