Part Details for AV-718226 by Avantek Inc
Overview of AV-718226 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AV-718226
AV-718226 CAD Models
AV-718226 Part Data Attributes
|
AV-718226
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
AV-718226
Avantek Inc
YIG Tuned Oscillator, 18000MHz Min, 26500MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Linearity | 0.05% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | YIG TUNED OSCILLATOR | |
Output Power | 16 dBm | |
Physical Dimension | 50.8mm x 35.56mm | |
Power Variation | 6 dB | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |