AV-18326
Description: YIG Tuned Oscillator

Overview of AV-18326 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems

CAD Models for AV-18326 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AV-18326 by Agilent Technologies Inc

AV-18326
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
Oscillator Type
YIG TUNED OSCILLATOR
Want to compare parts?
  1. AV-18326
    Agilent Technologies Inc
    YIG Tuned Oscillator
    VS

Alternate Parts for AV-18326

This table gives cross-reference parts and alternative options found for AV-18326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV-18326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AV-18326 YIG Tuned Oscillator Broadcom Limited AV-18326 vs AV-18326
AV-18326 YIG Tuned Oscillator, 18000MHz Min, 26500MHz Max Avantek Inc AV-18326 vs AV-18326
AV-18326 YIG Tuned Oscillator, 18000MHz Min, 26500MHz Max Hewlett Packard Co AV-18326 vs AV-18326

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AV-18326 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AV-18326 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of AV-18326 would you like to use for your alert(s)?
  • Please alert me when AV-18326 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AV-18326 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AV-18326 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AV-18326 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AV-18326.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AV-18326 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: