-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2767
|
Newark | Audio Amplifier Driv, Half Bridge, Nsoic, Output Power:500W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:-, Amplifier Case Style:Soic, No. Of Pins:16Pins, Load Impedance:4Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Infineon AUIRS2092STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7100 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS2092STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2092STR
Infineon Technologies AG
Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 500 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for AUIRS2092STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRS2092STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2092SPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | Infineon Technologies AG | AUIRS2092STR vs IRS2092SPBF |
AUIRS2092S | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | International Rectifier | AUIRS2092STR vs AUIRS2092S |
AUIRS2092STR | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | International Rectifier | AUIRS2092STR vs AUIRS2092STR |