There are no models available for this part yet.
Overview of AUIRLR2908TR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AUIRLR2908TR by International Rectifier
Part Data Attributes for AUIRLR2908TR by International Rectifier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
30 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
120 W
|
Surface Mount
|
YES
|
Alternate Parts for AUIRLR2908TR
This table gives cross-reference parts and alternative options found for AUIRLR2908TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR2908TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2908TRRPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR2908TR vs IRLR2908TRRPBF |
IRLR2908 | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TR vs IRLR2908 |
AUIRLR2908TRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR2908TR vs AUIRLR2908TRR |
IRLR2908TRL | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR2908TR vs IRLR2908TRL |
IRLR2908TRLPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TR vs IRLR2908TRLPBF |
IRLR2908TRRPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TR vs IRLR2908TRRPBF |
IRLR2908PBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TR vs IRLR2908PBF |
AUIRLR2908 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRLR2908TR vs AUIRLR2908 |
IRLR2908TRPBF | Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR2908TR vs IRLR2908TRPBF |
AUIRLR2908TRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRLR2908TR vs AUIRLR2908TRL |