Part Details for AUIRLR024NTRL by Infineon Technologies AG
Overview of AUIRLR024NTRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIRLR024NTRL
AUIRLR024NTRL CAD Models
AUIRLR024NTRL Part Data Attributes
|
AUIRLR024NTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR024NTRL
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLR024NTRL
This table gives cross-reference parts and alternative options found for AUIRLR024NTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR024NTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR024NTRPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR024NTRL vs IRLR024NTRPBF |
IRLR024NTRRPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR024NTRL vs IRLR024NTRRPBF |
IRLR024NTRRPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | AUIRLR024NTRL vs IRLR024NTRRPBF |
STD20NF06LAG | Automotive-grade N-channel 60 V, 32 mOhm typ., 24 A STripFET II Power MOSFET in a DPAK package | STMicroelectronics | AUIRLR024NTRL vs STD20NF06LAG |
AUIRLR024NTRL | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024NTRL vs AUIRLR024NTRL |
IRLR024NTRLPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR024NTRL vs IRLR024NTRLPBF |
AUIRLR024NTRR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Infineon Technologies AG | AUIRLR024NTRL vs AUIRLR024NTRR |
AUIRLR024N | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | AUIRLR024NTRL vs AUIRLR024N |
STD20NF06L | 24A, 60V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | AUIRLR024NTRL vs STD20NF06L |
IRLR024NPBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR024NTRL vs IRLR024NPBF |