Part Details for AUIRLR014NTRR by International Rectifier
Overview of AUIRLR014NTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AUIRLR014NTRR
AUIRLR014NTRR CAD Models
AUIRLR014NTRR Part Data Attributes
|
AUIRLR014NTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRLR014NTRR
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Surface Mount | YES |
Alternate Parts for AUIRLR014NTRR
This table gives cross-reference parts and alternative options found for AUIRLR014NTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR014NTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR014NTRR | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRR vs IRLR014NTRR |
IRLR014NTRRPBF | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRR vs IRLR014NTRRPBF |
AUIRLR014N | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | AUIRLR014NTRR vs AUIRLR014N |
IRLR014NTR | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRR vs IRLR014NTR |
IRLR014N | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRR vs IRLR014N |
AUIRLR014NTRL | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | AUIRLR014NTRR vs AUIRLR014NTRL |
IRLR014NTRLPBF | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRR vs IRLR014NTRLPBF |
IRLR014NTRL | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRR vs IRLR014NTRL |
AUIRLR014N | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR014NTRR vs AUIRLR014N |