Part Details for AUIRLR014NTRL by International Rectifier
Overview of AUIRLR014NTRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR014NTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AUIRLR014 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 91 |
|
$0.5867 / $0.6902 | Buy Now |
Part Details for AUIRLR014NTRL
AUIRLR014NTRL CAD Models
AUIRLR014NTRL Part Data Attributes
|
AUIRLR014NTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRLR014NTRL
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Surface Mount | YES |
Alternate Parts for AUIRLR014NTRL
This table gives cross-reference parts and alternative options found for AUIRLR014NTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR014NTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR014NTR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR014NTRL vs AUIRLR014NTR |
IRLR014NTRR | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRL vs IRLR014NTRR |
IRLR014NPBF | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRL vs IRLR014NPBF |
IRLR014NTRPBF | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRL vs IRLR014NTRPBF |
IRLR014NTRLPBF | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRL vs IRLR014NTRLPBF |
IRLR014NTR | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRL vs IRLR014NTR |
IRLR014N | Power Field-Effect Transistor, 10A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRLR014NTRL vs IRLR014N |
AUIRLR014N | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRLR014NTRL vs AUIRLR014N |
AUIRLR014NTRL | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | AUIRLR014NTRL vs AUIRLR014NTRL |
AUIRLR014N | Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | AUIRLR014NTRL vs AUIRLR014N |