Part Details for AUIRL3705N by Infineon Technologies AG
Overview of AUIRL3705N by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRL3705N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRL3705N-448-ND
|
DigiKey | AUIRL3705 - 55V-60V N-CHANNEL AU Min Qty: 199 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$1.5100 | Buy Now |
|
Rochester Electronics | AUIRL3705 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5600 |
|
$1.2900 / $1.5200 | Buy Now |
Part Details for AUIRL3705N
AUIRL3705N CAD Models
AUIRL3705N Part Data Attributes:
|
AUIRL3705N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRL3705N
Infineon Technologies AG
Power Field-Effect Transistor, 89A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 89 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 310 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRL3705N
This table gives cross-reference parts and alternative options found for AUIRL3705N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRL3705N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL3705NPBF | Power Field-Effect Transistor, 89A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | AUIRL3705N vs IRL3705NPBF |
IRL3705N | Power Field-Effect Transistor, 89A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | AUIRL3705N vs IRL3705N |
AUIRL3705N | Power Field-Effect Transistor, 89A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | International Rectifier | AUIRL3705N vs AUIRL3705N |