Part Details for AUIRL1404ZSTRR by Infineon Technologies AG
Overview of AUIRL1404ZSTRR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIRL1404ZSTRR
AUIRL1404ZSTRR CAD Models
AUIRL1404ZSTRR Part Data Attributes
|
AUIRL1404ZSTRR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRL1404ZSTRR
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 490 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 790 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRL1404ZSTRR
This table gives cross-reference parts and alternative options found for AUIRL1404ZSTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRL1404ZSTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL1404ZS | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRL1404ZSTRR vs IRL1404ZS |
IRF4104STRRPBF | Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRL1404ZSTRR vs IRF4104STRRPBF |
IRL1404ZSTRR | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRL1404ZSTRR vs IRL1404ZSTRR |
IRL1404ZSTRL | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRL1404ZSTRR vs IRL1404ZSTRL |
IRL1104SPBF | Power Field-Effect Transistor, 104A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | AUIRL1404ZSTRR vs IRL1104SPBF |
IRL1104STRLPBF | Power Field-Effect Transistor, 104A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | AUIRL1404ZSTRR vs IRL1104STRLPBF |
IRL1404ZSTRR | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRL1404ZSTRR vs IRL1404ZSTRR |
IRL1404ZSTRRPBF | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRL1404ZSTRR vs IRL1404ZSTRRPBF |
IRL1404ZSPBF | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | AUIRL1404ZSTRR vs IRL1404ZSPBF |
IRL1404ZSPBF | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | AUIRL1404ZSTRR vs IRL1404ZSPBF |