There are no models available for this part yet.
Overview of AUIRL1404ZL by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AUIRL1404ZL by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 33 |
|
$1.3440 / $2.6880 | Buy Now | ||
Quest Components | 26 |
|
$1.8000 / $3.6000 | Buy Now |
CAD Models for AUIRL1404ZL by International Rectifier
Part Data Attributes for AUIRL1404ZL by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-262AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
490 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
160 A
|
Drain-source On Resistance-Max
|
0.0031 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-262AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
200 W
|
Pulsed Drain Current-Max (IDM)
|
790 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRL1404ZL
This table gives cross-reference parts and alternative options found for AUIRL1404ZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRL1404ZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL1404ZL | Power Field-Effect Transistor, 75A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN | International Rectifier | AUIRL1404ZL vs IRL1404ZL |
Related Parts for AUIRL1404ZL
-
AUIRL1404ZPower Field-Effect Transistors
-
ATSAMD21G18A-MUMicrocontrollers
-
S-8209AAH-I8T1UPower Management Circuits
-
L7805ACVLinear Regulator ICs
-
DG411LEDQ-T1-GE3Multiplexers or Switches
-
PWR263S-20-3R00FFixed Resistors
-
TPD2S017DBVRTransient Suppressors
-
AUIRGR4045DIGBTs
-
W25Q32FVSSIGFlash Memories