Part Details for AUIRGP4062D1 by International Rectifier
Overview of AUIRGP4062D1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIRGP4062D1
AUIRGP4062D1 CAD Models
AUIRGP4062D1 Part Data Attributes
|
AUIRGP4062D1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRGP4062D1
International Rectifier
Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 55 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 217 W | |
Rise Time-Max (tr) | 41 ns | |
Surface Mount | NO |