Part Details for AUIRFS3206TRL by Infineon Technologies AG
Overview of AUIRFS3206TRL by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRFS3206TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRFS3206TRLTR-ND
|
DigiKey | MOSFET N-CH 60V 210A D2PAK Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6696 / $3.3112 | Buy Now |
DISTI #
AUIRFS3206TRL
|
Avnet Americas | Trans MOSFET N-CH 60V 210A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: AUIRFS3206TRL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.8686 / $3.4833 | Buy Now |
DISTI #
942-AUIRFS3206TRL
|
Mouser Electronics | MOSFET 60V 210A 3 mOhm Automotive MOSFET RoHS: Compliant | 780 |
|
$2.6600 / $5.4800 | Buy Now |
DISTI #
SP001515868
|
EBV Elektronik | Trans MOSFET N-CH 60V 210A 3-Pin(2+Tab) D2PAK T/R (Alt: SP001515868) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 120A 3m75A10V 300W 4V150uA 1PCSNChannel D2PAK MOSFETs ROHS | 10 |
|
$5.8534 / $6.2115 | Buy Now |
Part Details for AUIRFS3206TRL
AUIRFS3206TRL CAD Models
AUIRFS3206TRL Part Data Attributes:
|
AUIRFS3206TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFS3206TRL
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 840 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRFS3206TRL
This table gives cross-reference parts and alternative options found for AUIRFS3206TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFS3206TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS3206TRRPBF | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRFS3206TRL vs IRFS3206TRRPBF |