Part Details for AU6804 by Tamagawa Seiki Co Ltd
Overview of AU6804 by Tamagawa Seiki Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for AU6804
AU6804 CAD Models
AU6804 Part Data Attributes
|
AU6804
Tamagawa Seiki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AU6804
Tamagawa Seiki Co Ltd
Synchro or Resolver to Digital Converter, PQFP48, LQFP-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMAGAWA SEIKI CO LTD | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-PQFP-G48 | |
Length | 7 mm | |
Number of Bits | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |