Part Details for AU135C154MA79A by Kyocera AVX Components
Overview of AU135C154MA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU135C154MA79A
AU135C154MA79A CAD Models
AU135C154MA79A Part Data Attributes
|
AU135C154MA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU135C154MA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for AU135C154MA79A
This table gives cross-reference parts and alternative options found for AU135C154MA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU135C154MA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825X154M050TX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Holy Stone Enterprise Co Ltd | AU135C154MA79A vs C1825X154M050TX |
LD135C154MAX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Kyocera AVX Components | AU135C154MA79A vs LD135C154MAX7A |
LD135C154MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU135C154MA79A vs LD135C154MAX9A |
LD135C154MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU135C154MA79A vs LD135C154MAB4A |
18253C154MA74A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Kyocera AVX Components | AU135C154MA79A vs 18253C154MA74A |
AU135C154MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Kyocera AVX Components | AU135C154MA79A vs AU135C154MAG2A |
LD135C154MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU135C154MA79A vs LD135C154MAB2A |
18255C154MA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU135C154MA79A vs 18255C154MA79A |
C1825X154M050BX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Holy Stone Enterprise Co Ltd | AU135C154MA79A vs C1825X154M050BX |
LD135C154MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | Kyocera AVX Components | AU135C154MA79A vs LD135C154MAB7A |