Part Details for AU131C683GAG2A by Kyocera AVX Components
Overview of AU131C683GAG2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU131C683GAG2A
AU131C683GAG2A CAD Models
AU131C683GAG2A Part Data Attributes
|
AU131C683GAG2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU131C683GAG2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Width | 6.4 mm |
Alternate Parts for AU131C683GAG2A
This table gives cross-reference parts and alternative options found for AU131C683GAG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU131C683GAG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD131C683GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU131C683GAG2A vs LD131C683GAX9A |
AU131C683GA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1825, | Kyocera AVX Components | AU131C683GAG2A vs AU131C683GA72A |
AU131C683GA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1825, | Kyocera AVX Components | AU131C683GAG2A vs AU131C683GA74A |
AU131C683GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1825, | Kyocera AVX Components | AU131C683GAG2A vs AU131C683GAG9A |
LD131C683GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU131C683GAG2A vs LD131C683GAX2A |
AU131C683GAG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1825, | Kyocera AVX Components | AU131C683GAG2A vs AU131C683GAG4A |
LD131C683GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU131C683GAG2A vs LD131C683GAB4A |
LD131C683GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU131C683GAG2A vs LD131C683GAB2A |
LD131C683GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | AU131C683GAG2A vs LD131C683GAB9A |
AU131C683GA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1825, | Kyocera AVX Components | AU131C683GAG2A vs AU131C683GA79A |