Part Details for AU125A153KAG9A by Kyocera AVX Components
Overview of AU125A153KAG9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU125A153KAG9A
AU125A153KAG9A CAD Models
AU125A153KAG9A Part Data Attributes
|
AU125A153KAG9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU125A153KAG9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AU125A153KAG9A
This table gives cross-reference parts and alternative options found for AU125A153KAG9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU125A153KAG9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812KKNPO9BN153 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | YAGEO Corporation | AU125A153KAG9A vs CC1812KKNPO9BN153 |
AU125A153KA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1812, | Kyocera AVX Components | AU125A153KAG9A vs AU125A153KA74A |
18125A153KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125A153KAG9A vs 18125A153KAT7A |
AU125A153KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1812, | Kyocera AVX Components | AU125A153KAG9A vs AU125A153KA79A |
1812N153K500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | AU125A153KAG9A vs 1812N153K500LT |
LD125A153KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125A153KAG9A vs LD125A153KAB9A |
LD125A153KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125A153KAG9A vs LD125A153KAX4A |
18125A153KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AU125A153KAG9A vs 18125A153KA77A |
AU125A153KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1812, | Kyocera AVX Components | AU125A153KAG9A vs AU125A153KA72A |
LD125A153KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1812, | Kyocera AVX Components | AU125A153KAG9A vs LD125A153KAB7A |